Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Read more Read less

Filters

Viewing 141 - 154 of 154 products
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS Stock No. 188-1384
Mfr. Part No.09488585745050
BrandHARTING
PHP2,142.00
Each
units
5m Terminated RJ45 S/FTP - - 8 - - -
RS Stock No. 778-5171
BrandRS PRO
PHP982.07
Each
units
5m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
RS Stock No. 778-5149
BrandRS PRO
PHP366.55
Each
units
500mm Terminated Male RJ45/Male RJ45 S/FTP Blue LSZH - - - -
RS Stock No. 611-6555
Mfr. Part No.L00003A0067
PHP1,222.74
Each
units
5m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - 4x2xAWG 27/7 -
RS Stock No. 175-6560
Mfr. Part No.2203ELY.00500
BrandBelden
PHP26,571.44
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated - U/FTP Blue LSZH 8 6.9mm - Low Smoke Zero Halogen (LSZH)
RS Stock No. 186-1612
Mfr. Part No.6ASPAT50CMBL
BrandStartech
PHP528.31
Each
units
500mm Terminated Male RJ45/Male RJ45 Shielded (STP) Blue PVC - - - -
RS Stock No. 803-3250
Mfr. Part No.1416347
PHP27,467.42
Each
units
100m Unterminated - S/FTP Blue PUR - 6.4mm - -
RS Stock No. 144-6523
Mfr. Part No.XS6W-6LSZH8SS750CM-B
BrandOmron
PHP2,492.75
Each
units
7.5m Terminated Male RJ45/Male RJ45 - Blue LSZH - - - -
RS Stock No. 175-6553
Mfr. Part No.2201ENH.00500
BrandBelden
PHP30,973.82
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated - F/FTP Blue LSZH 8 7mm - Low Smoke Zero Halogen (LSZH)
RS Stock No. 611-6498
Mfr. Part No.L00000A0102
PHP499.17
Each
units
500mm Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - 4x2xAWG 27/7 -
RS Stock No. 178-4198
Mfr. Part No.33481111A20010
BrandHARTING
PHP2,074.98
Each
units
1m Terminated Male ix/Male ix - Grey PVC - - - -
RS Stock No. 843-8793
Mfr. Part No.09456000630
BrandHARTING
PHP7,576.53
Each
units
20m Unterminated - Shielded PUR Yellow PUR 8 6.9mm 4 Pairs -
RS Stock No. 123-5547
Mfr. Part No.XS6W-6LSZH8SS500CM-B
BrandOmron
PHP1,936.06
Each
units
5m Terminated Male RJ45/Male RJ45 FTP, STP Blue LSZH - - - -
RS Stock No. 175-6556
Mfr. Part No.2202ELY.00500
BrandBelden
PHP22,247.79
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated - S/FTP Blue LSZH 8 7mm - Low Smoke Zero Halogen (LSZH)