Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 901 - 912 of 912 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 2508474550
Mfr. Part No.4961NM
PHP810.16
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508419676
Mfr. Part No.5308958
BrandAltech
PHP57.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508611210
Mfr. Part No.52015750
BrandLapp Cable
PHP387.60
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508580122
Mfr. Part No.HJ1014BPK25
BrandHubbell
PHP5,882.40
1 Pack of 25
Pack(s)
- - - - - - - - - - - - -
RS Stock No. 2509185958
Mfr. Part No.52015730
BrandLapp Cable
PHP313.88
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508469491
Mfr. Part No.2536
PHP737.20
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508419531
Mfr. Part No.5306113
BrandAltech
PHP222.68
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508329021
Mfr. Part No.52015810
BrandLapp Cable
PHP347.32
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508475345
Mfr. Part No.2532
PHP548.72
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508474370
Mfr. Part No.2932
PHP582.92
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508419547
Mfr. Part No.5306114
BrandAltech
PHP242.44
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508420963
Mfr. Part No.5309732
BrandAltech
PHP197.60
Each
units
- - - - - - - - - - - - -
Related Products
The Lapp Metric Skintop K-M EExe II ATEX ...
Description:
The Lapp Metric Skintop K-M EExe II ATEX blue cable glands are made from a plastic polyamide base designed to be used for electrical equipment in areas with risk of explosion which require class "e" security. Conforms to ATEX EX ...
The Peppers brass flame proof cable glands, type ...
Description:
The Peppers brass flame proof cable glands, type EIW are intended for use with SWA cables and suitable for indoor, outdoor and hazardous environments. The glands are suitable for use in Zone1, Zone2, Zone 21, zone 22 and in Gas ...
With a tough polyamide construction, the Skintop Click ...
Description:
With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal ...
From Lapp, the Skintop ST series of cable ...
Description:
From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether you’re connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in ...