Pillow Block Bearings | Plummer Blocks | RS
Recently searched

    Plummer Blocks & Pillow Blocks

    Plummer block units and pillow block bearings, are pedestal mounting bearing housings and consist of a mounting block which houses a bearing. The block is fixed to a base and a shaft is inserted which lets the inner part to rotate. To obtain a tight fit, the inside of the bearing is usually a little bit bigger than the shaft and set screws or locking collars can be used to secure the shaft. Plummer blocks and pillow blocks have a similar design and both use the same types of bearing but they do differ in respect to their applications. Pillow blocks are used for more lightweight applications and plummer blocks are used to transfer high power and support heavy industrial loads.

    Plummer blocks and pillow blocks are designed to safely mount a bearing which lets its outer ring to not move but allows the inner ring to rotate. The housing is bolted by holes in the base and the bearing housings can be either split type (two piece housings) or solid type (single piece housings). Sealings provide dust and other contaminants from getting into the housing which allows the bearing to rotate in a clean space whilst retaining lubrication  (grease or oil) which helps increase its performance. Pillow block bearings can also contain different types of bearings which include ball, roller and tapered.

    Plummer blocks and pillow blocks come in various sizes and they are usually made from cast iron or cast steel. At RS we stock a range of reliable and easy to install plummer blocks or pillow block bearings as well as bearing accessories to meet all your bearing solution requirements which allows machines and equipment to be used over and over for a long period of time.

    Applications

    Plummer blocks and pillow blocks are also referred to as a housed bearing unit which means that they are self-contained and greased and ready to be installed on your equipment. They are used in mechanical power transmission systems to support hafts and couplings and if installed properly they can last for a long time without the need to replace them. They are also available in various sizes to suit a wide range of applications including:

    • Packaging equipment
    • Conveyor systems
    • Agricultural equipment
    • Construction plant
    • Heat treatment equipment

    382 Products showing for Plummer Blocks & Pillow Blocks

    INA
    30mm
    Plummer Block
    Cast Iron
    42.9mm
    22mm
    158mm
    40mm
    82mm
    118mm
    -
    -
    -
    SKF
    35mm
    Pillow Block
    Stainless Steel
    47.6mm
    12mm
    164mm
    45mm
    93mm
    126mm
    SKF Food Line Y-Housings and Y-Bearing Units
    -
    -
    Igus
    20mm
    Pillow Block Bearing Unit
    Igumid G
    24mm
    9 mm
    -
    -
    -
    -
    -
    -
    -
    SKF
    25.4mm
    Plummer Block
    Cast Iron
    36.5mm
    10 mm
    130mm
    36mm
    70mm
    102mm
    -
    -
    -
    INA
    20mm
    Plummer Block
    Cast Iron
    33.3mm
    M8
    65mm
    32mm
    64mm
    50.8mm
    -
    -
    -
    SKF
    30mm
    -
    Steel
    39.3mm
    11.2 mm
    130mm
    -
    78mm
    -
    -
    -
    -
    INA
    20mm
    Plummer Block
    Cast Iron
    33.3mm
    M8
    65mm
    43.7mm
    64mm
    50.8mm
    -
    -
    -
    SKF
    12mm
    Plummer Block
    Pressed Steel
    22mm
    8 mm
    86mm
    26mm
    44mm
    68mm
    -
    -
    -
    SKF
    80mm
    -
    -
    100mm
    20 mm
    345mm
    -
    -
    -
    -
    -
    -
    SKF
    50mm
    Ring Seal Accessory
    Nitrile Rubber
    70mm
    16 mm
    255mm
    -
    -
    -
    -
    -
    -
    SKF
    72mm
    Locating Ring Accessory
    -
    60mm
    12 mm
    205mm
    -
    -
    -
    -
    -
    -
    NSK-RHP
    25mm
    Pillow Block
    Cast Iron
    33.32mm
    10 mm
    139mm
    36mm
    67.8mm
    110.2mm
    -
    -
    -
    NSK-RHP
    15mm
    Pillow Block
    Cast Iron
    26.97mm
    10 mm
    119mm
    30.5mm
    54mm
    91.5mm
    -
    -
    -
    SKF
    60mm
    -
    -
    70mm
    16 mm
    255mm
    -
    -
    -
    -
    -
    -
    INA
    30mm
    Plummer Block
    Plastic
    42.9mm
    18 mm
    -
    38.1mm
    83mm
    119mm
    -
    -
    -
    NSK-RHP
    20mm
    Pillow Block
    Cast Iron
    33.3mm
    10 mm
    127mm
    32.5mm
    65.2mm
    100.5mm
    -
    -
    -
    SKF
    25mm
    -
    -
    50mm
    20 mm
    185mm
    -
    -
    -
    -
    -
    -
    SKF
    75mm
    -
    -
    95mm
    20 mm
    320mm
    -
    -
    -
    -
    -
    -
    SKF
    20mm
    Pillow Block
    Stainless Steel
    33.3mm
    M8
    72.8mm
    34.5mm
    66mm
    50.8mm
    SKF Food Line Y-Housings and Y-Bearing Units
    -
    -
    INA
    15mm
    Plummer Block
    Cast Iron
    -
    -
    63mm
    -
    -
    -
    -
    -
    -
    Results per page