Contactors | AC DC Magnetic Contactor | RS Philippines
Recently searched

    Contactors

    In simple terms, a contactor, also known as a contactor switch or contactor relay, is a device designed for switching an electrical circuit on or off. They belong to the relay family, but the main difference is that a contactor is used in applications where higher current capacity is involved, like magnetic contactors or ac contactors. Contactors are typically used for motors, lighting circuits, heating, and other electrical loads, and contactors can operate independently as a power control device or as an integral component of a motor starter.

    What Are Electrical Contactors?

    Designed to be connected to high-current load devices, contactors incorporate spring-loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactor's ability to interrupt heavy motor currents with minimal damage over a longer life cycle. In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are extremely versatile, operating in a number of industries like manufacturing, construction, and even the automotive industry. They also play crucial roles in HVAC systems, ensuring efficient control and regulation of heating, ventilation, and air conditioning units, as well as in lighting systems, where they facilitate the management and operation of lighting circuits. Contactors also find applications in rail systems, where they are integral components in controlling the operation of trains and rail infrastructure, ensuring safe and reliable transportation services.

    How Do Contactors Work?

    Contactors are electromechanical devices designed to control the flow of electrical power to high-current load devices. Similar to standard relays, contactors utilize an electromagnetic coil to generate a magnetic field when energized, which attracts a movable armature. This armature, in turn, mechanically closes electrical contacts, completing the circuit and allowing current to flow to the load. Their versatility, durability, and ability to handle high currents make them indispensable in various industries and larger-scale control circuit applications where the demand for current is significant, such as countries like the Philippines.

    However, contactors differ from standard relays in several key aspects. Firstly, contactors are specifically engineered to handle higher currents, making them suitable for heavy-duty applications. They also feature larger contact surfaces and are designed to withstand the mechanical stresses associated with frequent switching of high currents. Additionally, contactors typically have higher coil voltages and are available in various configurations to suit different applications, such as AC or DC contactors, contactors with single-phase or multi-phase systems, and contactors with single-pole or two-pole configurations. This versatility allows contactors to be used in a wide range of applications, from simple lighting controls to complex industrial machinery, providing reliable and efficient power switching solutions.

    Types of Contactors

    The fundamental types of contactors, AC and DC contactors, differ quite a bit in their operational characteristics. AC contactors are designed for alternating current systems, while DC contactors are tailored for direct current applications. Phase and voltage specifications play a crucial role in contactor selection, with options ranging from single-phase to three-phase configurations, accommodating various voltage requirements. Pole configurations such as 2 pole, 4 pole, and single pole contactors dictate the switching capabilities and circuit configurations. Special types like reverse and non-reverse contactors offer specific motor control functionalities, enabling bi-directional or single-directional operation whenever needed.

    Key Features of Contactors

    Coil voltages and contact arrangements are crucial considerations in selecting magnetic contactors for AC and DC applications. Coil voltages vary depending on the system requirements and can range from low to high voltages. Contact arrangements, including single-pole, two-pole, four-pole, and multi-pole configurations, dictate the switching capabilities of the contactor. Safety features such as arc suppression and shock prevention mechanisms are essential in ensuring the safe operation of these contactors, mitigating the risks of electrical arcs and shocks. Compliance with international standards such as IEC, UL, and ANSI are also very important aspects in guaranteeing the reliability and performance of these magnetic contactors, ensuring they meet rigorous quality and safety criteria for use in various industrial and commercial settings.

    RS Philippines Range of Contactors

    RS Group is the go-to supplier for contactors in the Philippines, offering a wide range from big names like Schneider Electric and Siemens at a competitive price. In places like the Philippines, where industries thrive, RS is a trusted source for top-quality ac and dc contactors in single or multiple pole and phase configurations. Our selection goes beyond the basics, featuring magnetic contactors with timers and special features, perfect for fine-tuning applications.

    Whether you're upgrading your system or starting fresh, RS Philippines ensures you find what you need without breaking the bank. We understand that cost matters, which is why we offer options to fit different budgets, all without compromising on quality. With RS, you're not just buying products; you're tapping into expertise and reliability.

    Contact Us for More Information

    Looking for a reliable magnetic contactor supplier in the Philippines? Have a question about our magnetic contactor prices? Feel free to reach out to us for more information. Whether you need detailed product specifications, assistance with ordering, or guidance on selecting the right ac or dc contactor for your application, we're here to help. Contact us for any requests you might have!

    9997 Products showing for Contactors

    RS PRO
    230 V ac
    9 A
    3
    690 V
    4 kW
    RSPRO9-10
    -
    Electromechanical
    1NO
    1NO
    1
    Screw
    89mm
    36mm
    74mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    50 A
    3
    690 V
    22 kW
    RSPRO50-11
    -
    Electromechanical
    1NO/1NC
    1NO/1NC
    2
    Screw
    120mm
    64mm
    114mm
    -
    -
    -
    -
    RS PRO
    230 V ac
    40 A
    -
    440 V
    2.2 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    9 A
    3
    690 V
    4 kW
    RSPRO9-01
    -
    Electromechanical
    1NC
    1NC
    1
    Screw
    89mm
    36mm
    74mm
    -
    -
    -
    -
    RS PRO
    230 V ac
    4 A
    1
    500 V
    -
    RSPROCR-40
    -
    Electromechanical
    4NO
    4NO
    4
    Screw
    89mm
    36mm
    74mm
    -
    -
    -
    -
    RS PRO
    110 V ac
    15 A
    3
    690 V
    7.5 kW
    RSPRO15-01
    -
    Electromechanical
    1NC
    1NC
    1
    Screw
    89mm
    36mm
    74mm
    -
    -
    -
    -
    RS PRO
    230 V ac
    32 A
    3
    3 → 400 V
    15 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    50 A
    3
    3 → 400 V
    22 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    38 A
    3
    690 V
    18.5 kW
    RSPRO38-01
    -
    Electromechanical
    1NC
    1NC
    1
    Screw
    93mm
    55mm
    93mm
    -
    -
    -
    -
    RS PRO
    230 V ac
    10 A
    3
    3 → 400 V
    4 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    9 A
    3
    690 V
    4 kW
    RSPRO9-10
    -
    Electromechanical
    1 NO
    1NC
    1
    Screw
    89mm
    36mm
    74mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    10 A
    3
    3 → 400 V
    4 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    24 A
    3
    3 → 400 V
    11 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    110 V ac
    10 A
    3
    3 → 400 V
    4 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    110 V ac
    22 A
    3
    3 → 400 V
    11 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    15 A
    3
    690 V
    7.5 kW
    RSPRO15-10
    -
    Electromechanical
    1NO
    1NO
    1
    Screw
    89mm
    36mm
    74mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    72 A
    3
    690 V
    37 kW
    RSPRO72-11
    -
    Electromechanical
    1NO/1NC
    1NO/1NC
    2
    Screw
    120mm
    64mm
    114mm
    -
    -
    -
    -
    RS PRO
    110 V ac
    38 A
    3
    690 V
    18.5 kW
    RSPRO38-10
    -
    Electromechanical
    1NO
    1NO
    1
    Screw
    93mm
    55mm
    93mm
    -
    -
    -
    -
    RS PRO
    110 V ac
    50 A
    3
    690 V
    22 kW
    RSPRO50-11
    -
    Electromechanical
    1NO/1NC
    1NO/1NC
    2
    Screw
    120mm
    64mm
    114mm
    -
    -
    -
    -
    RS PRO
    110 V ac
    18 A
    3
    3 → 400 V
    7.5 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page