- RS Stock No.:
- 720-9908
- Mfr. Part No.:
- ERZV10D471
- Manufacturer:
- Panasonic
10 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
2040 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP17.73
(exc. VAT)
PHP19.86
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 90 | PHP17.73 | PHP177.30 |
100 - 490 | PHP17.198 | PHP171.98 |
500 - 990 | PHP16.683 | PHP166.83 |
1000 - 1990 | PHP16.182 | PHP161.82 |
2000 + | PHP15.697 | PHP156.97 |
*price indicative |
- RS Stock No.:
- 720-9908
- Mfr. Part No.:
- ERZV10D471
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
Increased 2-surge current handling capability in relation to standard varistors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 470V |
Maximum AC Voltage Rating | 300V |
Maximum DC Voltage Rating | 385V |
Clamping Voltage | 775V |
Clamping Current | 25A |
Energy | 85J |
Material | ZNR |
Series | V |
Diameter | 11.5mm |
Maximum Surge Current | 3500A |
Capacitance | 230pF |
Length | 34.5mm |
Thickness | 6.2mm |
Dimensions | 11.5 (Dia.) x 6.2mm |
Lead Pitch | 7.5mm |