Siemens Electric Valve Actuator - Electromechanical, 24V dc Supply Voltage

Subtotal (1 unit)*

PHP17,425.60

(exc. VAT)

PHP19,516.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP17,425.60

*price indicative

Sponsored
Pick Your Perk: 12% Savings or a 12-pc Hex Key Set
RS Stock No.:
287-8831
Mfr. Part No.:
SSA118.09HKN / S55180-A111
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Valve Actuator

Maximum Opening Time

50s

Maximum Closing Time

50s

Supply Voltage

24V dc

Actuator Type

Electric

Function

Electromechanical

Standards/Approvals

EN 50491-5-1/2/3, complies with EN 60730-1, RCM Conformity, CE

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Siemens electro motoric actuator with KNX communication designed for radiator valves, PICV, and small valves. With its direct mounting feature and no-tool installation, it offers convenience and ease of use. The actuator provides position and actuator motion indication through an LED, allowing for easy monitoring. Its positioning force of 100 N ensures precise control, and it can be used in parallel with multiple actuators. With a 1.5 m integral cable length, it offers flexibility in installation.

Direct mounting with coupling nut, no tools required for installation

Position and actuator motion indication for easy monitoring

Positioning force of 100 N for precise control

Parallel operation of multiple actuators possible

1.5 m integral cable length for flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy