- RS Stock No.:
- 877-6382
- Mfr. Part No.:
- VS-VSKT91/16
- Manufacturer:
- Vishay
107 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,504.88
(exc. VAT)
PHP2,805.47
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP2,504.88 |
10 - 49 | PHP2,429.73 |
50 + | PHP2,356.82 |
- RS Stock No.:
- 877-6382
- Mfr. Part No.:
- VS-VSKT91/16
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Thyristor/Thyristor VS-VSKT Series, ADD-A-PAK Modules, Vishay Semiconductor
Industrial standard package ADD-A-PAK
Low thermal resistance
Low thermal resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 95A |
Thyristor Type | SCR, SCR Module |
Package Type | TO-240AA |
Repetitive Peak Reverse Voltage | 1600V |
Surge Current Rating | 2000A |
Mounting Type | Panel Mount |
Maximum Gate Trigger Current | 270mA |
Maximum Gate Trigger Voltage | 4V |
Maximum Holding Current | 250mA |
Pin Count | 7 |
Dimensions | 92 x 22.6 x 30mm |
Peak On-State Voltage | 1.73V |
Repetitive Peak Off-State Current | 15mA |
Maximum Operating Temperature | +125 °C |
Repetitive Peak Forward Blocking Voltage | 1600V |
Minimum Operating Temperature | -40 °C |