- RS Stock No.:
- 877-0754
- Mfr. Part No.:
- 111M/17TL
- Manufacturer:
- Bahco
18 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP27,880.98
(exc. VAT)
PHP31,226.70
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP27,880.98 |
5 + | PHP27,044.56 |
- RS Stock No.:
- 877-0754
- Mfr. Part No.:
- 111M/17TL
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco 111 M Combination Spanner Sets
Selection of 11M metric combination spanners in a handy tool roll.
Bahco wrenches are designed to offer excellent low space requirements and power transmission. The Dynamic Drive profile on the ring end increases contact with the fasteners flank and reduces wear while delivering a higher torque.
Bahco wrenches are designed to offer excellent low space requirements and power transmission. The Dynamic Drive profile on the ring end increases contact with the fasteners flank and reduces wear while delivering a higher torque.
High performance alloy steel
Open end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro matt finishing provides high-quality surface
Plastic tool roll
Open end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro matt finishing provides high-quality surface
Plastic tool roll
Standards
ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
Specifications
Attribute | Value |
---|---|
Set Type | Combination Spanner Set |
Series | 111M |
Sizes in Set | 8 → 32 mm |
Number of Pieces | 17 |
Material | Alloy Steel |
VDE/1000V Approved | No |
Finish | Chrome |