- RS Stock No.:
- 113-8847
- Mfr. Part No.:
- TQ224
- Manufacturer:
- Panasonic
234 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP236.94
(exc. VAT)
PHP265.37
(inc. VAT)
Units | Per Unit |
1 - 24 | PHP236.94 |
25 - 99 | PHP229.84 |
100 - 199 | PHP222.94 |
200 - 249 | PHP216.26 |
250 + | PHP209.78 |
- RS Stock No.:
- 113-8847
- Mfr. Part No.:
- TQ224
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
High Frequency TQ2 Series
These high frequency surface mount relays comply with JIS C0806 specifications with a height of just 5.6 mm. These high frequency relays also have a low thermal electromotive force and a low power consumption of 140 mW. Applications include communications, measurement equipment, OA equipment and industrial machines.
Flat compact body - L14 x W9 x H5 mm
High frequency characteristics
High density mounting possible
Low thermal EMF (approx 5μV)
Ideal for communication applications, measurement and QA equipment etc
For SMT types see stk no. 217-2905 typically
High frequency characteristics
High density mounting possible
Low thermal EMF (approx 5μV)
Ideal for communication applications, measurement and QA equipment etc
For SMT types see stk no. 217-2905 typically
Approvals
UL, CSA
Panasonic
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Length | 14mm |
Depth | 9mm |
Height | 5mm |
Dimensions | 14 x 9 x 5mm |
Relay Switching Classification | General Purpose Relay |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Coil Resistance | 2.88 kΩ |
Contact Material | Gold Plated |
Standards Met | CSA, UL |
Operating Temperature Range | -40 → +70°C |
Coil Power | 200mW |
Electrical Life | 200000 Cycles |
Life | 100000000 (Electrical) cycles |