ABB Jokab Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

PHP6,180.77

(exc. VAT)

PHP6,922.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from January 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,180.77

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
176-0023
Mfr. Part No.:
2TLA020056R2400 M12-C2012
Manufacturer:
ABB Jokab
Find similar products by selecting one or more attributes.
Select all

Brand

ABB Jokab

Product Type

Sensor Actuator Cable

Series

M12-C2012

Cable Length

2m

Number of Contacts A

5

Connector Type A

M12

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12

Number of Contacts B

5

Standards/Approvals

CE

ABB Jokab Cable With Connector


The ABB Jokab M12-C2012 shielded cable with connector is PVC coated. The conductor size is 22AWG. It has a male x female connector. The cable is available in black oxide colour. A shield is connected to pin3 (0V) on the male connector.

Features and Benefits


• Length is 20m

• M12 connector

Applications


• Eden AS-i

• Eden DYN

• Focus II light curtains

• Vital and Tina safety systems

Related links