RS PRO Miniature Thermocouple Connector for Use with Type B Thermocouple, 4mm Probe, JIS Standard

Bulk discount available

Subtotal (1 unit)*

PHP289.75

(exc. VAT)

PHP324.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 14PHP289.75
15 - 29PHP274.95
30 +PHP226.29

*price indicative

Start the Year Right with RS PRO!
RS Stock No.:
771-8786
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Connector

For Use With

Type B Thermocouple

Application

Miniature Connector

Connector Type

In-Line

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

B

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

JIS

Miniature In-line Sockets


A range of miniature thermocouple connectors that accept flat pins, having contact material to suit thermocouple type and which are ideal for many applications. These miniature in-line sockets are available in thermocouple types K, J, T, E, R/S & B.

All contacts are polarised to ensure correct connection
Connectors will accept thermocouple cable up to 4mm in diameter
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C

Related links