Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 9.5 BS EN IEC 61340-4-3:2018 - ESD

Subtotal (1 pair)*

PHP14,137.61

(exc. VAT)

PHP15,834.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP14,137.61

*price indicative

RS Stock No.:
216-7945
Mfr. Part No.:
78404_990-44
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Boots

Series

Oxford

Gender

Unisex

Size UK

9.5

Closure Type

Zipper

Colour

Black

Safety Toe Type

Composite

Size JP/CN

28

Size US

10.5

Additional Safety Features

Penetration Resistance

Midsole Material

Cushioning Polyurethane

Resistance Features

Non-Marking, Slip Resistant, Abrasion Resistant, Oil Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Nubuck Leather

Sole Material

Nitrile Rubber

Slip Resistance Rating

SRC

Standards/Approvals

BS EN IEC 61340-4-3:2018 - ESD

RoHS Status: Exempt

The Helly Hansen Oxford Winter Mid Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather & Waterproof membrane keeps you warm, dry & comfortable. Primaloft insulation & YKK zipper complete this Winter work boot. It is available in black colour and size 44.

Moisture wicking & breathable air mesh lining through the quarters & vamp

YKK Zipper

Fleece lined in the collar for extra warmth