Helly Hansen Oxford Wheat Composite Toe Capped Unisex Safety Boots 9.5 EN ISO 20345:2011 S3 HRO SRC BS EN IEC

Subtotal (1 pair)*

PHP12,110.95

(exc. VAT)

PHP13,564.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,110.95

*price indicative

RS Stock No.:
216-7923
Mfr. Part No.:
78403_724-44
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Boots

Series

Oxford

Gender

Unisex

Size UK

9.5

Colour

Wheat

Safety Toe Type

Composite

Size US

10.5

Size JP/CN

28

Midsole Material

Cushioning Polyurethane

Additional Safety Features

Metal Free, Penetration Resistance, Moulded Heel Overlay

Resistance Features

Slip Resistant, Oil Resistant, Non-Marking, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Nitrile Rubber

Standards/Approvals

EN ISO 20345:2011 S3 HRO SRC BS EN IEC 61340-4-3:2018 - ESD

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Oxford Mid Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather upper repels liquid & keeps you comfortable. It is available in wheat colour and size 44.

Metal free nail penetration protection

Molded TPU toe bumper

Moisture wicking & breathable air mesh lining