- RS Stock No.:
- 123-0252
- Mfr. Part No.:
- FN405-3-02
- Manufacturer:
- Schaffner
Temporarily out of stock - back order for despatch 31/10/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP613.44
(exc. VAT)
PHP687.05
(inc. VAT)
Units | Per Unit |
1 - 49 | PHP613.44 |
50 - 99 | PHP595.03 |
100 - 199 | PHP577.20 |
200 + | PHP559.88 |
- RS Stock No.:
- 123-0252
- Mfr. Part No.:
- FN405-3-02
- Manufacturer:
- Schaffner
Legislation and Compliance
Product Details
FN405 Series
The FN405 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings are designed to offer you the desired standard product.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch-mode power supplies and test & measurement equipment.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch-mode power supplies and test & measurement equipment.
Two-line filter
Plastic housing
Low profile
Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Plastic housing
Low profile
Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Approvals
UL recognised, CSA Certified, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL;CSA; VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | PCB Mount |
Termination Style | Pin |
Number of Phases | 1 |
Series | FN405 |
Number of Stages | Single Stage |
Operating Frequency | 400Hz |
Length | 36mm |
Depth | 31mm |
Capacitance | 2.2 nF, 15nF |
Height | 19.5mm |
Inductance | 2 mH |
Dimensions | 36 x 31 x 19.5mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.373 mA |
Maximum Operating Temperature | +100°C |