Elma 10mm Black Collet Knob Nut Cover, 044-2020
- RS Stock No.:
- 243-9599
- Mfr. Part No.:
- 044-2020
- Manufacturer:
- Elma
Subtotal (1 box of 100 units)*
PHP11,745.30
(exc. VAT)
PHP13,154.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 + | PHP117.453 | PHP11,745.30 |
*price indicative
- RS Stock No.:
- 243-9599
- Mfr. Part No.:
- 044-2020
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Knob Diameter | 10mm | |
| Body Colour | Black | |
| Indicator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Knob Diameter 10mm | ||
Body Colour Black | ||
Indicator Colour Black | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø) of 10 mm. The nut cover surface is black glossy in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Elma 10mm Black Collet Knob Nut Cover, 044-2020
- Elma 10mm Black Collet Knob Nut Cover, 044-2025
- Elma 14.5mm Black Collet Knob Nut Cover, 044-3220
- Elma 10mm Black Potentiometer Knob for 4mm Shaft Round Shaft, 020-2325
- Elma 10mm Black Potentiometer Knob for 4mm Shaft Round Shaft, 020-2320
- Elma 10mm Black Potentiometer Knob for 4mm Shaft Round Shaft, 021-2320
- Elma 10mm Black Potentiometer Knob for 4mm Shaft Round Shaft, 021-2325
- Elma Rotary Collet Knob for use with Rotary switch
