Festo 8 bar Single Action Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 121-5332
- Mfr. Part No.:
- DFPD-300-RP-90-RS60-F0710
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 121-5332
- Mfr. Part No.:
- DFPD-300-RP-90-RS60-F0710
- Manufacturer:
- Festo
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial