SMC AS Series Speed Controller, Threaded R Threaded
- RS Stock No.:
- 721-3534
- Distrelec Article No.:
- 154-23-917
- Mfr. Part No.:
- AS2201F-02-08S
- Manufacturer:
- SMC
Bulk discount available
Subtotal (1 unit)*
PHP1,124.44
(exc. VAT)
PHP1,259.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,124.44 |
| 5 + | PHP925.42 |
*price indicative
- RS Stock No.:
- 721-3534
- Distrelec Article No.:
- 154-23-917
- Mfr. Part No.:
- AS2201F-02-08S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Polyurethane, Electroless Nickel Plated Brass, Nylon, Zinc Chromate Plated (Lock Nut), Soft Nylon | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Polyurethane, Electroless Nickel Plated Brass, Nylon, Zinc Chromate Plated (Lock Nut), Soft Nylon | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- FR
SMC Series AS Speed Controller, R 1/4 Male Inlet Port Type, 8mm Tube Outlet Port - AS2201F-02-08S
This speed controller is a robust and versatile solution designed for precise control in pneumatic systems. With a compact PBT body, it is engineered with an 8mm tube outlet for efficiency. The threaded inlet and outlet ports, sized at R 1/4 male, facilitate seamless integration into existing systems, ensuring reliable performance across various industrial applications.
Features & Benefits
• Accurately controls speed, even at low flow rates
• Minimum outlet pressure of 0.1 MPa for consistent performance
• Maximum outlet pressure capability of 1 MPa for adaptability
• RoHS compliant, ensuring environmental safety standards
• Durable PBT body, resistant to wear for long-term use
• Easy integration with existing threaded systems for enhanced efficiency
Applications
• Used for flow regulation in pneumatic machinery
• Compatible with 8mm tube fittings for streamlined installation
• Ideal for automation processes requiring precise speed control
• Suitable for diverse industrial and mechanical
How does this component improve speed regulation in pneumatic systems?
It provides consistent pressure control, allowing for precise speed adjustments, essential in applications where flow rates must be finely tuned.
What maintenance is required to ensure optimal performance?
Routine checks for leaks and ensuring the threaded connections are secure can prevent issues and maintain reliable operation.
Can it function in varying ambient temperatures?
Yes, it operates effectively within a range from -5 to 60 °C, ensuring versatility across different environments.
What threading standards are used in this product?
It features threaded connections in the R standard, specifically designed for male fittings, ensuring compatibility with existing systems.
Is this controller suitable for low-pressure environments?
Yes, its design allows for operation in low-pressure conditions, making it suitable for various applications where minimal pressure is needed.
Related links
- SMC AS Series Speed Controller, Threaded R Threaded
- SMC AS Series Speed Controller, Threaded R
- SMC AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 8mm Tube Outlet Port
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS-FS Series Elbow Type Speed Controller, Threaded R Threaded
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Threaded R Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
