Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital Output, 14 (Digital Input, 2

Stock information currently inaccessible
TH - smart automation - PDP
RS Stock No.:
768-5633
Mfr. Part No.:
6ES7214-1AG31-0XB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

14 (Digital Input, 2 Analogue Input)

Output Type

Digital

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Voltage Category

24 V dc

Number of Outputs

10 (Digital Output)

Network Type

Ethernet

Width

110mm

Output Current

1.6 A

Maximum Operating Temperature

+60°C

Number of Communication Ports

2

Memory

4 MB

Programming Interface

Profinet

Length

100mm

Depth

75mm

Program Capacity

75 kB

Communication Port Type

Ethernet

Dimensions

100 x 110 x 75 mm

Battery Backup

Yes

Minimum Operating Temperature

-20°C

Mounting Type

DIN Rail

Programming Language Used

FBD, LAD, SCL

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy