- RS Stock No.:
- 803-7189
- Mfr. Part No.:
- 2289117
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP4,705.85
(exc. VAT)
PHP5,270.55
(inc. VAT)
Units | Per Unit |
1 + | PHP4,705.85 |
- RS Stock No.:
- 803-7189
- Mfr. Part No.:
- 2289117
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact FLK Cable Range
Professional round cable with strip connections on one end and various options on the other.
0.5 to 3 m lengths
14, 26, 34 and 50 way options
14, 26, 34 and 50 way options
Phoenix Contact
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | DCS, PLC |
Cable Length | 3m |