- RS Stock No.:
- 786-5318
- Mfr. Part No.:
- TBS1154
- Manufacturer:
- Tektronix
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 786-5318
- Mfr. Part No.:
- TBS1154
- Manufacturer:
- Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Tektronix TBS1000 Series
The Tektronix TBS1000 Series of entry-level oscilloscopes gives engineers, the education sector and enthusiasts a value-for-money, reliable and fully featured instrument for general purpose test applications. There is huge potential is for companies to fit out their entire engineering and technical support teams with these powerful diagnostic tools. Buyers in education can put an oscilloscope on every workstation. And enthusiasts can get to know the world of Tektronix products and performance. The Tektronix TBS1000 Series offers a good choice of bandwidths. It delivers high performance (1 GS/s or 500 MS/s sample rates) with excellent accuracy (3% DC gain accuracy down to 2 mV). A new waveform data logging feature enables operators to save up to eight hours of triggered waveforms to a USB flash drive. TBS1000 waveform limit testing allows the operator to monitor signal changes and output pass/fail results. The TBS1000 user interface is intuitive to operate and comes with a full set of the most frequently used measurement types and analysis functions.
Features & Benefits
Advanced triggers including Pulse Width Trigger and Line-selectable Video Trigger
Automated measurements (16) and FFT Analysis for simplified waveform analysis
Built-in waveform limit testing
Automated, extended data logging feature
Autoset and signal auto-ranging
Built-in context-sensitive Help
Probe check wizard
Multiple-language user interface
Active TFT colour display 5.7 in (144 mm)
Front-panel USB host port and rear-panel USB device port
Small footprint and light weight
Automated measurements (16) and FFT Analysis for simplified waveform analysis
Built-in waveform limit testing
Automated, extended data logging feature
Autoset and signal auto-ranging
Built-in context-sensitive Help
Probe check wizard
Multiple-language user interface
Active TFT colour display 5.7 in (144 mm)
Front-panel USB host port and rear-panel USB device port
Small footprint and light weight
Note
Compatible probes include: current, A621 ( 851-218 ) A622 ( 851-224 ) P6021A ( 781-0813 ) TCP2020 ( 796-6705 ); passive, P2220 ( 481-0823 ) TPP0101 ( 715-8733 ) TPP0201 ( 715-8743 ); differential - high voltage, P5200A ( 734-5029 ) P5205A ( 734-5026 ). Accessories available include: TekProbe power supply 1103 ( 796-6733 ); soft carrying case AC2100 ( 481-0845 ); hard carrying case HCTEK4321 ( 613-1510 ).
Note
Includes an Education Resource CD containing a broad range of laboratory exercises, instructor's guides and primers covering the uses of oscilloscopes and probes
Supplied with
TPP0101 100MHz passive probe, power cord, Certificate of Calibration, installation and safety manual, user manuals on CD, OpenChoice® PC communications software
Tektronix TBS1000 Series Oscilloscopes
Specifications
Attribute | Value |
---|---|
Bandwidth | 150MHz |
Oscilloscope Type | Digital Storage |
Series | TBS1000 |
Power Source | Mains |
Interface | USB |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 5ns/div |
Screen Size | 5.7in |
Sample Rate Random | 1 Gsps |
Vertical Resolution | 8 bit |
Maximum Time Base | 50s/div |
Height | 158mm |
Dimensions | 124.2 x 326.3 x 158mm |
Weight | 2kg |
Length | 124.2mm |
Record Length | 2.5k points/ch |
Safety Category Level | CAT II |
Safety Category | CAT II 300 V |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Safety Category Voltage | 300V |