Keysight Technologies Soft Carrying Case for Use with 1000A/B Series, Height 129.2 mm, length 325 mm 157.8mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
766-2387
Mfr. Part No.:
N2738A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

Soft Carrying Case

Product Type

Oscilloscope Soft Carrying Case

For Use With

1000A/B Series

Height

129.2mm

Length

325mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy