ITW Switches Lever Snap Action Micro Switch, Solder Terminal, 5A, 250 V, 28 V, SPDT

N

Subtotal (1 unit)*

PHP389.10

(exc. VAT)

PHP435.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP389.10

*price indicative

RS Stock No.:
783-381
Mfr. Part No.:
19N403L63
Manufacturer:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Actuator Type

Lever

Product Type

Snap Action Micro Switch

Terminal Type

Solder

Switch Contact Current

5A

Housing Material

Nylon 46

Contact Configuration

SPDT

Operating Force

1.5N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V

Microswitch Type

Snap Action

Contact DC Voltage

28V

Depth

19.9mm

Series

19N

Standards/Approvals

UL94-VO

Mechanical Life

10000000Cycles

Length

19.9mm

Width

6.4mm

COO (Country of Origin):
BA
The ITW Switches miniature Snap Action Switch (the standard V4 size) has been designed in line with similar competitive products, but because of automation, offers consistent high quality levels for volume applications, at no extra cost. The switch mechanism used is the well proven spring and blade method, and is offered in a choice of operating forces. Other standard options include gold or silver contacts; PCB, solder or QC terminals, and integral wire lead versions. All versions have a sealed base right up to the button opening. In addition, sealed button versions are totally environmentally sealed.

Insert moulded terminals

Fully sealed option to IP67

Wide temperature range

Choice of actuators as standard

Approved product BEAB

Non flammable switch UL94 VO rated

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy