Schneider Electric Acti 9 iC60H MCB, 2P, 10A Curve D, 440V AC, 100 → 133V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 791-3512
- Mfr. Part No.:
- A9F55210
- Manufacturer:
- Schneider Electric
50 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP6,386.56
(exc. VAT)
PHP7,152.95
(inc. VAT)
Units | Per Unit |
1 + | PHP6,386.56 |
- RS Stock No.:
- 791-3512
- Mfr. Part No.:
- A9F55210
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
Acti9 iC60H MCBs 2 Pole
iC60H series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Benefits and Features
Downstream circuit is always safe
Class-2 insulation: ensures continuous protection for both operators and unqualified persons.
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening torque
Provide greater continuity of service thanks to VisiTrip
Double clip for dismounting with comb busbar in place
Class-2 insulation: ensures continuous protection for both operators and unqualified persons.
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening torque
Provide greater continuity of service thanks to VisiTrip
Double clip for dismounting with comb busbar in place
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What exactly does a miniature circuit breaker do?
A: It protects wires from overloads and short-circuits. For overload protection the temperature of a bimetal, through which the current passes is decisive. If the nominal current—the current the circuit breaker is designed for—rises slightly, the bimetal heats up to a greater extent and, after a certain period of time, this causes the switching mechanism to trip. Today MCBs are installed in all our homes, offices and other buildings, protecting the electrical wires from damage. They have the advantage that they can be manually reset without having to replace wire as in the case of the traditional fuse. The MCBs have either a button or lever that can be flicked to reset it. They are used instead of fuses due to their convenience and improved safety features.
Q: What is the differences in the Tripping Curves B, C, and D?
A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
Schneider Electric Miniature Circuit Breaker - A9F55210
• Forms part of the Acti 9 range of products
• Predominantly known as Disbo iC60
• 2 Poles, 2 protected poles
• AC network with thermal-magnetic trip unit technology
• D curve mode
• The utilisation category of the A9F55210 miniature circuit breaker is Category A conforming to EN/IEC 60947-2
• 50/60 Hz network frequency
• Features a rated operational voltage of 440 V AC 50/60 Hz
• Magnetic tripping limit - 12 x In +/- 20 %
• Predominantly known as Disbo iC60
• 2 Poles, 2 protected poles
• AC network with thermal-magnetic trip unit technology
• D curve mode
• The utilisation category of the A9F55210 miniature circuit breaker is Category A conforming to EN/IEC 60947-2
• 50/60 Hz network frequency
• Features a rated operational voltage of 440 V AC 50/60 Hz
• Magnetic tripping limit - 12 x In +/- 20 %
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 10A |
Tripping Characteristics | Type D |
Rated AC Voltage | 440 V, 12 → 133 V, 220 → 240 V, 380 → 415V |
Rated DC Voltage | 100 → 133V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Acti 9 |
Series | iC60H |
Circuit Breaker Type | MCB |
Length | 85mm |
Width | 36mm |
Mounting Style | DIN Rail Mount |
Depth | 78.5mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Reset Actuator Type | Rocker Switch |
Terminal Contact Type | Screw |
Tripping Mechanism | Thermal-Magnetic |