- RS Stock No.:
- 214-9729
- Mfr. Part No.:
- 113713000-00800659
- Manufacturer:
- Waldmann
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP60,884.44
(exc. VAT)
PHP68,190.57
(inc. VAT)
Units | Per Unit |
1 + | PHP60,884.44 |
- RS Stock No.:
- 214-9729
- Mfr. Part No.:
- 113713000-00800659
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Waldmann TEVISIO Magnifier luminaire is a magnifying lamp with LED as a light source. This lamp has multi-stage switchable and continuously dimmable technology.
Light characteristics of a lamp can be adjusted with a three-way switch
Specifications
Attribute | Value |
---|---|
Dioptre | 3.5dioptre |
Lens Size | 160mm |
Magnifier Type | Screw Down Flange |
Lamp Type | LED |
Lamp Wattage | 13W |
Model Number p | TEVISIO-TVD |