Telemecanique Sensors XCMD Series Roller Plunger Limit Switch, 1NC/1NO, IP66, IP67, IP68, 2P, Zamak Zinc Alloy Housing
- RS Stock No.:
- 195-1691
- Mfr. Part No.:
- XCMD2102L2
- Manufacturer:
- Telemecanique Sensors
11 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP4,696.50
(exc. VAT)
PHP5,260.08
(inc. VAT)
Units | Per Unit |
1 + | PHP4,696.50 |
- RS Stock No.:
- 195-1691
- Mfr. Part No.:
- XCMD2102L2
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Limit Switch Xcmd - Steel Roller Plunger - 1nc+1no - Snap - 2 M
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Plunger |
Pole and Throw Configuration | 2P |
Normal State Configuration | 1NC/1NO |
IP Rating | IP66, IP67, IP68 |
Housing Material | Zamak Zinc Alloy |
Connection Type | Cable |
Series | XCMD |
Action Type | Snap Action |
Length | 30mm |
Width | 16mm |
Maximum Operating Temperature | +70°C |
Depth | 50mm |
Minimum Operating Temperature | -25°C |
Operating Force | 35 N |
Mechanical Life | 10000000Cycles |