Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
LED Tube Lights
Osram ST8V 2800 lm 24 W LED Tube Light, T8, 4.96ft (1513.1mm)
RS Stock No.:
222-6899
Mfr. Part No.:
4058075546998
Manufacturer:
Osram
View all LED Tube Lights
Discontinued product
RS Stock No.:
222-6899
Mfr. Part No.:
4058075546998
Manufacturer:
Osram
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 4058075546998
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Osram LED tube has No bending thanks to glass technology. It has shatter protection thanks to special PET coating.
Quick, simple and safe replacement
High luminous flux for sophisticated lighting tasks
Attribute
Value
Length Imperial
4.96ft
Length Metric
1513.1mm
Wattage
24 W
Lamp Size
T8
Fluorescent Equivalent Wattage
58W
Lamp Base
G13
Luminosity
2800 lm
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
230 V ac
EU Energy Efficiency Rating
E
Series
ST8V
UK Energy Efficiency Rating
E