- RS Stock No.:
- 231-7036
- Mfr. Part No.:
- 929002065602
- Manufacturer:
- Philips Lighting
21 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP452.20
(exc. VAT)
PHP506.46
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP452.20 |
- RS Stock No.:
- 231-7036
- Mfr. Part No.:
- 929002065602
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting LED bulb is a perfect fit for spot lighting and deliver warm halogen-like light. It is compatible with most existing fixtures with a GU10 base and designed as a retrofit replacement for halogen or incandescent spots. It deliver significant energy savings and minimize maintenance cost. It is 3 watt bulb provides 35 W equivalent wattage and provides UV, IR-free light. It has 36° beam angle and 4000K correlated colour temperature.
It provides lifetime of 15000 hours
It is EU RoHS compliant
It is EU RoHS compliant
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 3 W |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 35W |
Series | CorePro |
Dimmable | Yes |
Lamp Shape | PAR 16 |
Colour Tone | Cool White |
Voltage Rating | 240 V |
UK Energy Efficiency Rating | F |