- RS Stock No.:
- 760-3669
- Mfr. Part No.:
- WA-7652-14
- Manufacturer:
- Wenger
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP5,253.33
(exc. VAT)
PHP5,883.73
(inc. VAT)
Units | Per Unit |
1 + | PHP5,253.33 |
- RS Stock No.:
- 760-3669
- Mfr. Part No.:
- WA-7652-14
- Manufacturer:
- Wenger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wenger Legacy 16in. Double Laptop Case
From Wenger SwissGear, the LEGACY double slimcase laptop bag is designed for laptops and notebooks up to 17 inches. Featuring a padded computer pocket with a secure flap over, the safety of your portable device is guaranteed. The LEGACY also features a front pocket with organizer that is ideal for keeping accessories and essentials neat and accessible.
With soft-grip handles and a removable shoulder strap, the case is easy to carry and ideal for on-the-go business engagements. It also checkpoint friendly.
Durable, comfortable and stylish, the SwissGear LEGACY computer case is a versatile solution to storing and transporting you portable devices.
With soft-grip handles and a removable shoulder strap, the case is easy to carry and ideal for on-the-go business engagements. It also checkpoint friendly.
Durable, comfortable and stylish, the SwissGear LEGACY computer case is a versatile solution to storing and transporting you portable devices.
Features and Benefits
Fits up to most 16in. Notebooks
Checkpoint Friendly Laptop Compartment
Full feature Organizer
SWISSGUARD Computer Protection
Soft Grip Padded Handles
Tear Resistant Shoulder Strap
Checkpoint Friendly Laptop Compartment
Full feature Organizer
SWISSGUARD Computer Protection
Soft Grip Padded Handles
Tear Resistant Shoulder Strap
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
Specifications
Attribute | Value |
---|---|
Style | Briefcase |
Maximum Screen Size | 16in |
Colour | Black |
Material | Nylon |
Model | Legacy |