RS PRO 500ml Polyethylene Narrow Neck Wash Bottle
- RS Stock No.:
- 919-5179
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
PHP1,507.82
(exc. VAT)
PHP1,688.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 50 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from May 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP150.782 | PHP1,507.82 |
*price indicative
- RS Stock No.:
- 919-5179
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyethylene | |
| Product Type | Lab Bottle | |
| Capacity | 500ml | |
| Neck Type | Narrow Neck | |
| Bottle Type | Wash Bottle | |
| Diameter | 74mm | |
| Standards/Approvals | No | |
| Length | 174mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyethylene | ||
Product Type Lab Bottle | ||
Capacity 500ml | ||
Neck Type Narrow Neck | ||
Bottle Type Wash Bottle | ||
Diameter 74mm | ||
Standards/Approvals No | ||
Length 174mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 500 ml LDPE Narrow Neck Wash Bottle
This RS PRO plastic narrow neck round wash bottle is commonly used as a wash bottle or a piece of laboratory equipment for dispensing liquid. It's also suitable for household use.
The LDPE (low-density polyethylene) material is flexible enough to make the bottle easy to squeeze yet durable enough to resist physical impact, temperature changes and chemicals. This type of material is environmentally friendly as it's widely recyclable. For greater flexibility when dispensing liquids, it has a pivoting closure with a nozzle that retracts into the cap to seal it. This bottle is particularly useful for dispensing gels in laboratory or domestic applications.
Features and Benefits
Related links
- RS PRO 500ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 500ml HDPE Narrow Neck Wash Bottle
- RS PRO 500ml LDPE Narrow Neck Wash Bottle
- RS PRO 60ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 250ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 150ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 30ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 500ml Polyethylene Wide Neck Wash Bottle

