RS PRO 250ml Polyethylene Narrow Neck Wash Bottle
- RS Stock No.:
- 919-5132
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
PHP297.094
(exc. VAT)
PHP332.745
(inc. VAT)
- RS Stock No.:
- 919-5132
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lab Bottle | |
| Material | Polyethylene | |
| Capacity | 250ml | |
| Neck Type | Narrow Neck | |
| Bottle Type | Wash Bottle | |
| Diameter | 21mm | |
| Standards/Approvals | No | |
| Length | 159mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lab Bottle | ||
Material Polyethylene | ||
Capacity 250ml | ||
Neck Type Narrow Neck | ||
Bottle Type Wash Bottle | ||
Diameter 21mm | ||
Standards/Approvals No | ||
Length 159mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro LDPE Wash Bottles - Hexagonal, Narrow Neck
This great value thermoplastic labware is ergonomically designed. It has an integral spout. The slender hexagonal shape makes it easy to grip and suitable for smaller hands.
Features and Benefits
Eronomically designed wash bottle
Hexagonal cross section for easy handling
Integral moulded dispensing tube jet tip
Precision tip for fine fluid jet dispensing
Note
Bottle is supplied empty.
Related links
- RS PRO 250ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 250ml Polyethylene Narrow Neck Reagent Bottle
- RS PRO 250ml LDPE Narrow Neck Wash Bottle
- RS PRO 250ml Polyethylene Wide Neck Wash Bottle
- RS PRO 60ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 150ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 500ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 30ml Polyethylene Narrow Neck Wash Bottle
