- RS Stock No.:
- 478-1680
- Manufacturer:
- RS PRO
14 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Box of 36
PHP5,343.62
(exc. VAT)
PHP5,984.85
(inc. VAT)
Box(es) | Per Box | Per Unit* |
1 + | PHP5,343.62 | PHP148.434 |
*price indicative |
- RS Stock No.:
- 478-1680
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 125 ml PP Wide Neck Storage Bottle
Need reliable storage labware for your industrial or educational lab applications? Choose these wide neck storage bottles from RS PRO. They're a convenient solution for safe storage of powders, liquids and other materials.
Thanks to their durable polypropylene (PP) construction, the bottles are corrosion and chemical-resistant. This material can also withstand high temperatures, making it safe to sterilise the bottles at temperatures of up to +121°C in an autoclave. As they're translucent, you can easily identify and inspect the contents of the bottles.
A moulded SPI (Society of the Plastics Industry) recycling code on each bottle allows recyclers to easily identify the type of plastic material. These types of bottles are commonly used for a range of applications in laboratory settings.
Thanks to their durable polypropylene (PP) construction, the bottles are corrosion and chemical-resistant. This material can also withstand high temperatures, making it safe to sterilise the bottles at temperatures of up to +121°C in an autoclave. As they're translucent, you can easily identify and inspect the contents of the bottles.
A moulded SPI (Society of the Plastics Industry) recycling code on each bottle allows recyclers to easily identify the type of plastic material. These types of bottles are commonly used for a range of applications in laboratory settings.
Features and Benefits
- Storage bottle type
- Capacity of 125 ml
- Dimensions of 70 (diameter) x 60 mm (length)
- PP (polypropylene) material
- Wide neck type
Specifications
Attribute | Value |
---|---|
Material | PP |
Capacity | 125ml |
Neck Type | Wide Neck |
Bottle Type | Storage Bottle |
Dimensions | 70 (Dia.) x 60mm |
Diameter | 70mm |
Length | 60mm |