Eaton M22 2-position Key Switch Head, Latching, 22 mm Cutout
- RS Stock No.:
- 847-5373
- Distrelec Article No.:
- 304-02-374
- Mfr. Part No.:
- 229092 M22-WRS-A1
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,217.97
(exc. VAT)
PHP5,844.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 111 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,217.97 |
| 5 + | PHP4,294.35 |
*price indicative
- RS Stock No.:
- 847-5373
- Distrelec Article No.:
- 304-02-374
- Mfr. Part No.:
- 229092 M22-WRS-A1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | M22 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | Flat | |
| Switch Operation | Latching | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Number of Keys | 1 | |
| Standards/Approvals | IEC/EN 60947 | |
| Hazardous Area Certification | NO | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series M22 | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type Flat | ||
Switch Operation Latching | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Number of Keys 1 | ||
Standards/Approvals IEC/EN 60947 | ||
Hazardous Area Certification NO | ||
Mechanical Life 100000Operations | ||
Eaton Key Switch Head, Flat Key Type, 0 Key Withdrawal Position - M22 Series - 229092 M22-WRS-A1
Want a simple and secure solution for turning machinery on and off? Get on with the job using this key switch head from Eaton. It's a rotary switch with two positions, so it's ideal for straightforward on/off actions. The key can be removed when the switch is in the left/off position for further safety and security in production lines, industrial automation environments and engineering workshops.
• Broad operating temperature range between -25°C and +70°C, so suitable for use in harsh conditions
• Standard 22.5mm cutout diameter for easy compatibility with control panels
• Single complete unit doesn't need any additional parts for a hassle-free setup
Is this key switch head suitable for environments that need to be washed down?
Yes, it has an IP66 rating, which means it's totally protected against dust and powerful water jets.
What type of actuation does this product have?
It has a latching actuation type, meaning that once a setting has been selected, it stays like that until you turn the switch again. This is useful for operating equipment that needs precise manual control.
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22 mm Cutout
- Eaton M22 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
- Eaton 2-position Key Switch Head, 22.5 mm Cutout
