- RS Stock No.:
- 506-7301
- Manufacturer:
- RS PRO
124 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
2020 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 2)
PHP587.29
(exc. VAT)
PHP657.76
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 18 | PHP587.29 | PHP1,174.58 |
20 - 98 | PHP569.67 | PHP1,139.34 |
100 + | PHP552.575 | PHP1,105.15 |
*price indicative |
- RS Stock No.:
- 506-7301
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Hose Connector
The RS PRO 3/4in BSP male straight hose-tail adapter is made from turned brass.
Features and Benefits
• Inner diameter is 3/4in
• Leak-proof fitting
• Maximum working pressure is 25bar
• Pressure safe
• Fixed washer
• Leak-proof fitting
• Maximum working pressure is 25bar
• Pressure safe
• Fixed washer
Applications
• Water plants
• Power plants
• HVAC
• Power plants
• HVAC
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/4in |
Thread Size | 3/4in |
Hose Connector Type | Hose Tail Adaptor |
Body Material | Brass |
Connector Gender | Male |
Thread Standard | G |