- RS Stock No.:
- 255-3942
- Mfr. Part No.:
- 6AV2124-6GJ00-0AX0
- Manufacturer:
- Siemens
20 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
110 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP949.62
(exc. VAT)
PHP1,063.57
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP949.62 | PHP9,496.20 |
*price indicative |
- RS Stock No.:
- 255-3942
- Mfr. Part No.:
- 6AV2124-6GJ00-0AX0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens offers a 6AV series of Protective film with widescreen KTP700 and TP700 comfort with a a weight of 0.201 kg.
Ambient temperature during operation is -40°C to +80°C
Relative humidity operation at max is 90 %
Material is plastic
Relative humidity operation at max is 90 %
Material is plastic
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Film |
For Use With HMI | 7 inch HMI screen |
For Use With PLC | All 7 inch Screens |