RS PRO, 40 m 1080p HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black

Subtotal (1 unit)*

PHP13,089.01

(exc. VAT)

PHP14,659.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,089.01

*price indicative

RS Stock No.:
182-8813
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

40m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 1.4

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

REACH, RoHS, CE

Maximum Resolution

1080p

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN

RS PRO Male 40m Active HDMI Cable


A boosted HDMI cable featuring a USB connector support for high powered applications. Featuring Oxygen Free Copper (OFC) conductors providing a high quality connection and excellent conductivity.;An active cable designed to boost the signal avoiding any signal degradation normally present with standard (passive) HDMI cables across longer distances.;The active HDMI cable supports resolutions of 1080P for high quality picture, coupled together with 3D support, Audio Return Channel (ARC) and Ethernet channel. This means you can enjoy high quality movies with sound via your home theatre system while having access to the internet.;Please note that due to the cable being actively boosted and not bi-directional care should be taken to install correctly in accordance with the input/output labelling.

Features and Benefits


HDMI High Speed with Ethernet Cable;Actively boosted;OFC Copper Cable;Double shielded;HDMI Ethernet Channel;Audio Return Channel;3D over HDMI;4k x 2K Resolution Support;Expanded Support for Colour Spaces;USB connection for extra power;HPDE insulation;PVC sheath

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Every Spend Counts with RS PRO
Bag the Deal of the Season

Related links