SMC Flow Controller, 2 → 16 L/min, PNP Output, 12 → 24 V dc, 1/2 in Pipe
- RS Stock No.:
- 700-7540
- Mfr. Part No.:
- PF2W720-F04-67N
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP46,490.72
(exc. VAT)
PHP52,069.61
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 22, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,490.72 |
*price indicative
- RS Stock No.:
- 700-7540
- Mfr. Part No.:
- PF2W720-F04-67N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Flow Rate | 2 → 16 L/min | |
| Control Output | PNP | |
| Supply Voltage | 12 → 24 V dc | |
| Display Screen | LED | |
| Pipe Diameter Range | 1/2 in | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Flow Rate 2 → 16 L/min | ||
Control Output PNP | ||
Supply Voltage 12 → 24 V dc | ||
Display Screen LED | ||
Pipe Diameter Range 1/2 in | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- JP
PF2W Water Flow Switch without lead
Related links
- SMC PF2A Series Flow Controller PNP Output 1/2 Pipe
- SMC Flow Controller PNP Output 1/2 in Pipe
- SMC Flow Controller PNP Open Collector Output, 12 → 24 V
- SMC Flow Controller PNP Output 3/8 in Pipe
- SMC Flow Controller PNP Open Collector Output, 12 → 24 V
- SMC PFMB7 Series Flow Controller PNP Open Collector Output, 12 → 24 V
- SMC PFMB7 Series Flow Controller PNP Open Collector Output, 12 → 24 V
- SMC Panel Mount Flow Controller PNP Output, 12 → 24 V dc
