- RS Stock No.:
- 709-9701
- Mfr. Part No.:
- 4850 3011
- Manufacturer:
- Socomec
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP24,063.82
(exc. VAT)
PHP26,951.48
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP24,063.82 |
5 - 9 | PHP23,341.89 |
10 + | PHP22,641.65 |
- RS Stock No.:
- 709-9701
- Mfr. Part No.:
- 4850 3011
- Manufacturer:
- Socomec
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Socomec Digital Power Meter
The Socomec Countis E53 series 3-phase digital power meter allows measuring electrical parameters such as voltage, current, active power, reactive power, apparent power and power factor with a measurement range of 86VAC to 520V, 3mA to 6A. This panel mount device is a totalising meter is used for direct reading of the power consumed, using a pulse output. Two partial meters with a reset allow the energy to be metered over a specific period. This instrument uses JBUS/MODBUS communication via RS485. It allows direct reading in kWh and pulse output. The CT ratio can be configured by the user via the keypad and the display screen. It operates on a supply voltage ranging between 110VAC and 400VAC. This meter has a cut-out height of 92mm, cut-out width of 92mm and depth of 80mm.
Features and Benefits
Direct access keys
Fitted RS485 communication
Resettable partial power readings
Totalising meter
Backlit LCD display
Fitted RS485 communication
Resettable partial power readings
Totalising meter
Backlit LCD display
Certifications
IEC 61557-12
IEC 62053-21 class 1
IEC 62053-23 class 2
IEC 62053-21 class 1
IEC 62053-23 class 2
Specifications
Attribute | Value |
---|---|
Cutout Height | 92mm |
Cutout Width | 92mm |
Display Type | LCD |
Number of Phases | 3 |
Pulse Output | Yes |
Depth | 80mm |
Meter Accuracy | Class 0.5 s (EN62053-21), Class 2 (EN61268) |
Minimum Temperature | -10°C |
Series | Countis E53 |