- RS Stock No.:
- 182-8519
- Manufacturer:
- RS PRO
94 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP628.70
(exc. VAT)
PHP704.14
(inc. VAT)
Units | Per Unit |
1 + | PHP628.70 |
- RS Stock No.:
- 182-8519
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 4K Mini DisplayPort to DisplayPort Cable, Male to Male, 2 m
Use this DisplayPort cable from RS PRO to transfer audio and video from a computer to a monitor. Its mini connector port makes it suitable to use with smaller electronics, such as a notebook computer.
The plugs' housings are made from polyvinyl chloride (PVC) which is a tough plastic that's unlikely to break, even if the unit is regularly connected and disconnected. This material is also a low conductor of heat so it will keep the plugs cool and prevent overheating. The pins have a gold-flash plating which stops them from rusting and ensures a long working life.
This product is also compatible with Thunderbolt connectors which you'll see on many Apple devices. It holds the Conformité Européenne (CE) mark so you'll find it meets European health, safety and environmental protection standards.
The plugs' housings are made from polyvinyl chloride (PVC) which is a tough plastic that's unlikely to break, even if the unit is regularly connected and disconnected. This material is also a low conductor of heat so it will keep the plugs cool and prevent overheating. The pins have a gold-flash plating which stops them from rusting and ensures a long working life.
This product is also compatible with Thunderbolt connectors which you'll see on many Apple devices. It holds the Conformité Européenne (CE) mark so you'll find it meets European health, safety and environmental protection standards.
Features and Benefits
• Mini DisplayPort to DisplayPort cable type
• Connector A is a male mini DisplayPort type
• Connector B is a male DisplayPort type
• Length of 2 m
• Maximum resolution of 4K
• PVC outer sheath material
• Black sheath colour
• Strand size of 32 American Wire Gauge (AWG)
• Connector A is a male mini DisplayPort type
• Connector B is a male DisplayPort type
• Length of 2 m
• Maximum resolution of 4K
• PVC outer sheath material
• Black sheath colour
• Strand size of 32 American Wire Gauge (AWG)
Specifications
Attribute | Value |
---|---|
Connector 1 | Mini DisplayPort |
Connector 2 | DisplayPort |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 2m |
Maximum Resolution | 4K |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Size of Strands | 32 AWG |