- RS Stock No.:
- 225-4721
- Mfr. Part No.:
- 8WH1000-1GG08
- Manufacturer:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 50)
PHP612.339
(exc. VAT)
PHP685.82
(inc. VAT)
Units | Per Unit | Per Pack* |
50 + | PHP612.339 | PHP30,616.95 |
*price indicative |
- RS Stock No.:
- 225-4721
- Mfr. Part No.:
- 8WH1000-1GG08
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal block comes with a cross sectional area of 10 mm² and works with an operating voltage upto 1000 volts. This terminal comes with a Grey finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Black |
Series | 8WH1000 |
Termination Method | Screw |
Cable CSA | 10mm² |
Current Rating | 6.3A |
Voltage Rating | 1 kV |