- RS Stock No.:
- 225-4716
- Mfr. Part No.:
- 8WH1000-0CF07
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 50)
PHP347.579
(exc. VAT)
PHP389.288
(inc. VAT)
Units | Per Unit | Per Pack* |
50 + | PHP347.579 | PHP17,378.95 |
*price indicative |
- RS Stock No.:
- 225-4716
- Mfr. Part No.:
- 8WH1000-0CF07
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal block comes with a cross sectional area of 16 mm² and works with an operating voltage upto 600 volts. This terminal comes with a Blue finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Series | 8WH1000 |
Termination Method | Screw |
Cable CSA | 10mm² |
Voltage Rating | 1 kV |