- RS Stock No.:
- 216-6466
- Mfr. Part No.:
- 8WH1000-6CG00
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 50)
PHP271.32
(exc. VAT)
PHP303.88
(inc. VAT)
Units | Per Unit | Per Pack* |
50 + | PHP271.32 | PHP13,566.00 |
*price indicative |
- RS Stock No.:
- 216-6466
- Mfr. Part No.:
- 8WH1000-6CG00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens Knife cut-off terminal with screw connection terminal size 4.0mm2 Terminal width 6.2m.
Sturdy
Reliable
Reliable
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Series | 8WH |
Termination Method | Screw |
Voltage Rating | 500 V |
Current Rating | 20A |