- RS Stock No.:
- 101-0727
- Mfr. Part No.:
- 240-1280-00-0602
- Manufacturer:
- 3M
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP1,397.78
(exc. VAT)
PHP1,565.51
(inc. VAT)
Units | Per Unit |
1 - 24 | PHP1,397.78 |
25 - 74 | PHP1,314.87 |
75 - 199 | PHP1,242.47 |
200 - 399 | PHP1,100.10 |
400 + | PHP1,030.94 |
- RS Stock No.:
- 101-0727
- Mfr. Part No.:
- 240-1280-00-0602
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3M Textool™ Series 2.54mm ZIP DIP Sockets
Textool™ series 2.54mm ZIP DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool ZIP DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and are ideally suited for use in high volume hand testing applications. When used as a test socket at room temperature 24°C these Textool™ DIP sockets willl last for 20,000 actuations
Durability: 20000 actuations (at 24°C)
Temperature range -55 to +105°C
Temperature range -55 to +105°C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Row Width | 15.24mm |
Frame Type | Closed Frame |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Orientation | Vertical |
Length | 77.9mm |
Width | 11.9mm |
Depth | 22.9mm |
Dimensions | 77.9 x 11.9 x 22.9mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Series | Textool |
Housing Material | PSU |
Contact Material | Beryllium Copper |