- RS Stock No.:
- 236-7579
- Mfr. Part No.:
- 77A.TO2
- Manufacturer:
- Facom
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP5,564.03
(exc. VAT)
PHP6,231.71
(inc. VAT)
Units | Per Unit |
1 + | PHP5,564.03 |
- RS Stock No.:
- 236-7579
- Mfr. Part No.:
- 77A.TO2
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cross Braces
These cross braces are designed for removing wheel nuts on cars.
The square drive can be removed and easily replaced.
The square drive can be removed and easily replaced.
Specifications
Attribute | Value |
---|---|
Number of Key Profiles | 4 |
Capacity | 21 mm |
Key Type | Control Cabinet Key |