- RS Stock No.:
- 136-0477
- Mfr. Part No.:
- E1014580 / FR10GR69V20
- Manufacturer:
- Mersen
40 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Box of 10)
PHP903.614
(exc. VAT)
PHP1,012.048
(inc. VAT)
Units | Per Unit | Per Box* |
10 - 10 | PHP903.614 | PHP9,036.14 |
20 - 30 | PHP883.732 | PHP8,837.32 |
40 + | PHP864.756 | PHP8,647.56 |
*price indicative |
- RS Stock No.:
- 136-0477
- Mfr. Part No.:
- E1014580 / FR10GR69V20
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Mersen Protistor® 10x38 Type gR Fuses
From Mersen, a range of cylindrical ultra-rapid fuses available in a wide range of current ratings to suit most applications. These 10 x 38 Protistor® fuses are designed for the protection of inverters, UPS, variable speed drives and similar discrete semiconductor devices.
Features and Benefits
• gR class according to VDE 636-23 and IEC 60269-4
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability
Applications
• UPS
• Small inverters
• Motor drives
• Small inverters
• Motor drives
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 10 x 38mm |
Fuse Speed | FF |
Voltage Rating | 500 V dc, 690 V ac, 700V ac |
Body Material | Ceramic |
Application Category | gR |
UL Class | E76491 |
Series | Protistor |
Fuse Standard | IEC 60269-4 |