- RS Stock No.:
- 210-2981
- Mfr. Part No.:
- M1 5kg + CALIBRATION
- Manufacturer:
- Adam Equipment Co Ltd
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP9,172.17
(exc. VAT)
PHP10,272.83
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP9,172.17 |
5 + | PHP8,897.01 |
- RS Stock No.:
- 210-2981
- Mfr. Part No.:
- M1 5kg + CALIBRATION
- Manufacturer:
- Adam Equipment Co Ltd
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Adam Equipment weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Specifications
Attribute | Value |
---|---|
Weight | 5kg |
Class | M1 |
Calibrated | PreCal |
Material | Stainless Steel |