Betaduct 1045 Grey Slotted Panel Trunking - Open Slot, W25 mm x D37.5mm, L2m, PVC
- RS Stock No.:
- 209-9702
- Mfr. Part No.:
- 10450022Y
- Manufacturer:
- Betaduct
Bulk discount available
Subtotal (1 pack of 12 units)*
PHP14,251.98
(exc. VAT)
PHP15,962.22
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 132 left, ready to ship from another location
- Plus 180 unit(s) shipping from January 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 - 48 | PHP1,187.665 | PHP14,251.98 |
| 60 + | PHP977.45 | PHP11,729.40 |
*price indicative
- RS Stock No.:
- 209-9702
- Mfr. Part No.:
- 10450022Y
- Manufacturer:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 25 mm | |
| Depth | 37.5mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Series | 1045 | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 25 mm | ||
Depth 37.5mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Series 1045 | ||
- COO (Country of Origin):
- FR
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 37.5mm of height and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Related links
- Betaduct 1045 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 1045 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 1047 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- RS PRO Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 1045 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 1045 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- Betaduct 1046 Grey Slotted Panel Trunking - Open Slot L2m, PVC
