- RS Stock No.:
- 171-1433
- Mfr. Part No.:
- KBPC3510
- Manufacturer:
- HY Electronic Corp
150 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
550 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Box of 50)
PHP259.698
(exc. VAT)
PHP290.862
(inc. VAT)
Units | Per Unit | Per Box* |
50 - 200 | PHP259.698 | PHP12,984.90 |
250 + | PHP253.205 | PHP12,660.25 |
*price indicative |
- RS Stock No.:
- 171-1433
- Mfr. Part No.:
- KBPC3510
- Manufacturer:
- HY Electronic Corp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bridge Rectifier - KBPC Series
The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.
Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)
Bridge Rectifiers - HY Electronic (Cayman) Limited
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 35A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 1000V |
Mounting Type | Through Hole |
Package Type | KBPC |
Pin Count | 4 |
Diode Type | Silicon Junction |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 400A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 10µA |
Dimensions | 28.8 x 28.8 x 11.23mm |
Length | 28.8mm |
Height | 11.23mm |
Width | 28.8mm |