- RS Stock No.:
- 202-4147
- Mfr. Part No.:
- 10-00414
- Manufacturer:
- Trelleborg
Discontinued product
- RS Stock No.:
- 202-4147
- Mfr. Part No.:
- 10-00414
- Manufacturer:
- Trelleborg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Trelleborg 60 °IRHD Methadone mount is designed for high load capacity with relatively large static deflections. The high loading for a given size is achieved by utilizing the rubber to best advantage in shear and compression.
Overload and rebound washers to control and limit movement of the suspended equipment under shock loads
Compact fail-safe design
Compact fail-safe design
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Diameter | 84mm |
Trade Name | Metacone |
Foot Height | 74mm |
Overall Height | 74mm |
Material | Natural Rubber |
Foot Shape | Circular |
Compression Load | 500kg |
Maximum Operating Temperature | +82°C |
Minimum Operating Temperature | -55°C |