- RS Stock No.:
- 900-2336
- Mfr. Part No.:
- MHE-139
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-2336
- Mfr. Part No.:
- MHE-139
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PCB Tubular Screw MHE Series
The MHE series of Altech terminal blocks are designed for fixed mounting while boasting high density, and maximum flexibility. These blocks are available with the economical tubular screw and offer several wire entry options to facilitate wiring and increase accessibility within your application. All models are highly reliable and excellent quality.
Pin Spacing: 5.00mm
Orientation: Horizontal
Design: Modular
Orientation: Horizontal
Design: Modular
Altech Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Ways | 9 |
Current Rating | 16A |
Termination Method | Tubular Screw, Wire Protector |
Mounting Type | Through Hole |
Fused | No |
Material | Polyamide |
Pitch | 5mm |
Voltage Rating | 250 V |
Series | MHE |
Colour | Black |
Gender | Male |