- RS Stock No.:
- 178-0549
- Mfr. Part No.:
- BAJ6DD0T
- Manufacturer:
- ROHM
40 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP120.244
(exc. VAT)
PHP134.673
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP120.244 | PHP601.22 |
25 - 45 | PHP116.634 | PHP583.17 |
50 - 95 | PHP113.134 | PHP565.67 |
100 - 245 | PHP109.74 | PHP548.70 |
250 + | PHP106.446 | PHP532.23 |
*price indicative |
- RS Stock No.:
- 178-0549
- Mfr. Part No.:
- BAJ6DD0T
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 230A |
Number of Outputs | 1 |
Output Voltage | 16 V |
Line Regulation | 50 mV |
Load Regulation | 200 mV |
Mounting Type | Through Hole |
Package Type | TO220FP-3 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10 x 4.5 x 17mm |
Minimum Input Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
Height | 17mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 35 V |
Length | 10mm |
Width | 4.5mm |